ROX1502M00JNLB | Vishay
Metal oxide film resistor, 2 MΩ, 5 W, ±5 %, ROX1502M00JNLB
Metal oxide resistor, ROX1502M00JNLB, Vishay
The ROX1502M00JNLB is a high voltage, special purpose metal oxide resistor suitable for oil bath or open air operatio.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 2 MΩ | |
| Tolerance | ±5 % | |
| Power | 5 W | |
| Design | axial | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±200 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 180 °C | |
| Length | 7.87 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 20 pieces |
| Country of origin | MX |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |