RH050R0820FE05 | Vishay

Wirewound resistor, 82 mΩ, 50 W, ±1 %, RH050R0820FE05

Order No.: 63E849
EAN: 4099879704474
MPN:
RH050R0820FE05
Series: RH
RH050R0820FE05 Vishay Wirewound Resistors Image 1
RH050R0820FE05 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.09 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
1,309.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
13.09 €

50/30 W, tolerance 1.0 %, type RH-50.

Certified to MiL-R-18546 RE-75 G (30 W)

Technical specifications
Filter Property Value
ohmic resistance 82 mΩ
Tolerance ±1 %
Power 50 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -55 °C
max. operating temperature 250 °C
Length 49.99 mm
Width 21.44 mm
Height 15.49 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes