RH0506K800FE05 | Vishay
Wirewound resistor, 6.8 kΩ, 50 W, ±1 %, RH0506K800FE05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.069 € *
Standard delivery time from the manufacturer is: 17 Weeks
50/30 W, tolerance 1.0 %, type RH-50.
Certified to MiL-R-18546 RE-75 G (30 W)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 6.8 kΩ | |
| Tolerance | ±1 % | |
| Power | 50 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±20 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 250 °C | |
| Length | 49.99 mm | |
| Width | 21.44 mm | |
| Height | 15.49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |