RH025R6800FE05 | Vishay

Wirewound resistor, 680 mΩ, 25 W, ±1 %, RH025R6800FE05

Order No.: 63E730
EAN: 4099879703996
MPN:
RH025R6800FE05
Series: RH
RH025R6800FE05 Vishay Wirewound Resistors Image 1
RH025R6800FE05 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
1,117.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
11.1741 €

25/20 W, tolerance 1.0 %, type RH-25.

Certified to MiL-R-18546 RE-70 G (20 W)

Technical specifications
Filter Property Value
ohmic resistance 680 mΩ
Tolerance ±1 %
Power 25 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -55 °C
max. operating temperature 250 °C
Length 26.97 mm
Width 19.84 mm
Height 13.87 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes