RH010R8200FE05 | Vishay

Wirewound resistor, 820 mΩ, 12.5 W, ±1 %, RH010R8200FE05

Order No.: 63E601
EAN: 4099879703392
MPN:
RH010R8200FE05
Series: RH
RH010R8200FE05 Vishay Wirewound Resistors Image 1
RH010R8200FE05 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
990.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
9.9008 €

12.5/10 W, tolerance 1.0 %, type RH-10.

Certified to MiL-R-18546 RE-65 G (10 W)

Technical specifications
Filter Property Value
ohmic resistance 820 mΩ
Tolerance ±1 %
Power 12.5 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -55 °C
max. operating temperature 250 °C
Length 19.05 mm
Width 15.88 mm
Height 9.91 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes