RH010R0820FE05 | Vishay
Wirewound resistor, 82 mΩ, 12.5 W, ±1 %, RH010R0820FE05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9008 € *
Standard delivery time from the manufacturer is: 17 Weeks
12.5/10 W, tolerance 1.0 %, type RH-10.
Certified to MiL-R-18546 RE-65 G (10 W)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 82 mΩ | |
| Tolerance | ±1 % | |
| Power | 12.5 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±100 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 250 °C | |
| Length | 19.05 mm | |
| Width | 15.88 mm | |
| Height | 9.91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |