RH0105R100FE05 | Vishay
Wirewound resistor, 5.1 Ω, 10 W, ±1 %, RH0105R100FE05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8671 € *
Standard delivery time from the manufacturer is: 16 Weeks
Wirewound power resistor, RH-10-1%-5,1R, Vishay
The RH-10-1%-5,1R is a heatsink encased wirewound power resistor that offers complete environmental protection, great mechanical strength and easy mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 5.1 Ω | |
| Tolerance | ±1 % | |
| Power | 10 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | wirewound resistor | |
| Temperature coefficient | ±50 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 250 °C | |
| Length | 19.05 mm | |
| Width | 15.88 mm | |
| Height | 9.91 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |