RH005R0500FE05 | Vishay

Wirewound resistor, 50 mΩ, 7.5 W, ±1 %, RH005R0500FE05

Order No.: 63E306
EAN: 4099879698254
MPN:
RH005R0500FE05
Series: RH
RH005R0500FE05 Vishay Wirewound Resistors Image 1
RH005R0500FE05 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
880.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.8060 €

Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.

For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G

Technical specifications
Filter Property Value
ohmic resistance 50 mΩ
Tolerance ±1 %
Power 7.5 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -55 °C
max. operating temperature 250 °C
Length 15.24 mm
Width 12.45 mm
Height 8.13 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes