RH005R0400FE05 | Vishay

Wirewound resistor, 40 mΩ, 7.5 W, ±1 %, RH005R0400FE05

Order No.: 63E304
EAN: 4099879698247
MPN:
RH005R0400FE05
Series: RH
RH005R0400FE05 Vishay Wirewound Resistors Image 1
RH005R0400FE05 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.8060 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
880.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
8.8060 €

Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.

For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G

Technical specifications
Filter Property Value
ohmic resistance 40 mΩ
Tolerance ±1 %
Power 7.5 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±100 ppm/K
min. operating temperature -55 °C
max. operating temperature 250 °C
Length 15.24 mm
Width 12.45 mm
Height 8.13 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin MX
Original Packaging Bulk with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes