RH0056R800FE05 | Vishay

Wirewound resistor, 6.8 Ω, 7.5 W, ±1 %, RH0056R800FE05

Order No.: 63E354
EAN: 4099879698438
MPN:
RH0056R800FE05
Series: RH
RH0056R800FE05 Vishay Wirewound Resistors Image 1
RH0056R800FE05 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Standard delivery time from the manufacturer is: 17 Weeks
Total Price:
500.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
5.0099 €

Precision wire-wound power resistors, 7.5/5.0 W, tolerance 1.0 %, type Vishay/Dale RH-5.

For chassis mounting, hermetically sealed aluminum package, certified to MiL-R-18546 RE-60 G

Technical specifications
Filter Property Value
ohmic resistance 6.8 Ω
Tolerance ±1 %
Power 7.5 W
Design chassis
Assembly chassis mounting
Version wirewound resistor
Temperature coefficient ±50 ppm/K
min. operating temperature -55 °C
max. operating temperature 250 °C
Length 15.24 mm
Width 12.45 mm
Height 8.13 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes