PR03000201004JAC00 | Vishay
Metal film resistor, 1 MΩ, 3 W, ±5 %, PR03000201004JAC00
NCNR (non cancelable / non returnable)
Metal Film Resistor, PR03000201004JAC00, Vishay
Metal Film Resistor, 1 MΩ, 3 W, ±5 %
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper or copper-clad iron are welded to the end-caps. This resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. Also this coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45.
Features
- Defined fusing characteristics
- High power in small packages
- Meets active and passive flammability requirements as defined in IEC 60115-1
Applications
- All general purpose power applications
- Automotive electronics
- Lighting ballast
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 MΩ | |
| Tolerance | ±5 % | |
| Power | 3 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±250 ppm/K | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| diameter | 5.2 mm | |
| Length | 16.7 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IN |
| Original Packaging | Reel with 500 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |