MBB02070C9100FCT00 | Vishay
Metal film resistor, 910 Ω, 0.4 W, ±1 %, MBB02070C9100FCT00
Unit Price (€ / pc.)
0.1737 € *
Available: 3,822 pcs.
Total Price:
0.17 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1737 €
10 pcs.
0.1523 €
100 pcs.
0.1083 €
300 pcs.
0.0643 €
1000 pcs.
0.0464 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistor, MBB 0207 CT 1% 910R, Vishay
The MBB 0207 CT 1% 910R is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.
Features
- Established reliability
- Advanced thin film technology
- Intrinsic sulfur resistance
- Single lot date code
Applications
- Military
- Avionics
- Space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 910 Ω | |
| Tolerance | ±1 % | |
| Power | 0.4 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| diameter | 2.5 mm | |
| Length | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | IN |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |