MBB02070C3901FCT00 | Vishay

Metal film resistor, 3.9 kΩ, 0.4 W, ±1 %, MBB02070C3901FCT00

Order No.: 15E535
EAN: 4099879670380
MPN:
MBB02070C3901FCT00
Series: MBB 0207
MBB02070C3901FCT00 Vishay Wirewound Resistors Image 1
MBB02070C3901FCT00 Vishay Wirewound Resistors Image 2
Image may differ
Unit Price (€ / pc.)
0.0583 € *
Available: 5,214 pcs.
Total Price:
0.06 € *
Price list
Quantity
Price per unit*
1 pcs.
0.0583 €
10 pcs.
0.0512 €
100 pcs.
0.0369 €
500 pcs.
0.0309 €
1000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistor, MBB 0207 CT 1% 3K9, Vishay

The MBB 0207 CT 1% 3K9 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
Filter Property Value
ohmic resistance 3.9 kΩ
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin IN
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes