MBB02070C3304FCT00 | Vishay
Metal film resistor, 3.3 MΩ, 0.4 W, ±1 %, MBB02070C3304FCT00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0440 € *
Available: 3,114 pcs.
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0440 €
500 pcs.
0.0405 €
1000 pcs.
0.0369 €
5000 pcs.
0.0321 €
10000 pcs.
0.0298 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal film resistor, MBB 0207 CT 1% 3M3, Vishay
The MBB 0207 CT 1% 3M3 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.
Features
- Established reliability
- Advanced thin film technology
- Intrinsic sulfur resistance
- Single lot date code
Applications
- Military
- Avionics
- Space
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 3.3 MΩ | |
| Tolerance | ±1 % | |
| Power | 0.4 W | |
| Design | axial | |
| Assembly | THT | |
| Version | metal film resistor | |
| Temperature coefficient | ±50 ppm/K | |
| Isolation voltage | 75 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| diameter | 2.5 mm | |
| Length | 6.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |