MBB02070C2008FCT00 | Vishay

Metal film resistor, 2 Ω, 0.4 W, ±1 %, MBB02070C2008FCT00

Order No.: 15E140
EAN: 4099879669681
MPN:
MBB02070C2008FCT00
Series: MBB 0207
MBB02070C2008FCT00 Vishay Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0678 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
339.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0678 €

Metal film resistor, MBB 0207 CT 1% 2R0, Vishay

The MBB 0207 CT 1% 2R0 is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
Filter Property Value
ohmic resistance 2 Ω
Tolerance ±1 %
Power 0.4 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 2.5 mm
Length 6.5 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Ammopack with 5,000 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes