MBA02040C1209FCT00 | Vishay

Metal film resistor, 12 Ω, 0.25 W, ±1 %, MBA02040C1209FCT00

Order No.: 14E235
EAN: 4099879668431
MPN:
MBA02040C1209FCT00
Series: MBA 0204
MBA02040C1209FCT00 Vishay Wirewound Resistors Image 1
MBA02040C1209FCT00 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1119 € *
Available: 6 pcs.
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1119 €
10 pcs.
0.0988 €
50 pcs.
0.0702 €
300 pcs.
0.0500 €
1000 pcs.
0.0417 €
*incl. VAT plus shipping costs
Subject to prior sale

Metal film resistor, MBA 0204-50 CT 1% 12R, Vishay

The MBA 0204-50 CT 1% 12R is a leaded metal film resistor with established reliability. This product is the perfect choice for all high-reliability applications typically found in military, aircraft and spacecraft electronics.

Features

  • Established reliability
  • Advanced thin film technology
  • Intrinsic sulfur resistance
  • Single lot date code

Applications

  • Military
  • Avionics
  • Space
Technical specifications
Filter Property Value
ohmic resistance 12 Ω
Tolerance ±1 %
Power 0.25 W
Design axial
Assembly THT
Version metal film resistor
Temperature coefficient ±50 ppm/K
Isolation voltage 75 V
min. operating temperature -55 °C
max. operating temperature 125 °C
diameter 1.6 mm
Length 3.6 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin CZ
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes