GBS204L11479KLX000 | Vishay

Wirewound resistor, 4.7 Ω, 100 W, ±10 %, GBS204L11479KLX000

Order No.: 64E614
EAN: 4099879705129
MPN:
GBS204L11479KLX000
GBS204L11479KLX000 Vishay Wirewound Resistors Image 1
GBS204L11479KLX000 Vishay Wirewound Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
85.9775 € *
Available: 10 pcs.
Total Price:
859.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
85.9775 €

Wirewound resistor, GBS 20/165E 10% 4R7, Vishay

The GBS 20/165E 10% 4R7 is a vitreous wirewound resistor with corrugated ribbon perfect choice for high continuous power dissipation up to 1000 W and is offered with an optional adjustable type. This product fulfill the requirements for power circuit and motor mounted apparatus components. With their high pulse power capability, it is the ideal choice for inrush limiters. Typical applications include but are not limited to drive systems, power supplies, frequency inverters, AC filters, and snubber resistors.

Features

  • Excellent pulse load capability
  • Low ohmic values
  • Corrugated ribbon construction aids rapid cooling
  • Non-flammable and enhanced humidity protection
Technical specifications
Filter Property Value
ohmic resistance 4.7 Ω
Tolerance ±10 %
Power 100 W
Design axial
Version high load wire resistor
min. operating temperature -55 °C
max. operating temperature 350 °C
diameter 24 mm
Length 165 mm
Logistics
Property Value
Customs tariff number 85332900
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes