SMAJ12CA-E3/61 | Vishay

SMD TVS diode, bidirectional, 400 W, 12 V, DO-214AC, Vishay SMAJ12CA-E3/61

Order No.: 04S0673
EAN: 4099879047168
MPN:
SMAJ12CA-E3/61
Series: SMAJ_CA
SMAJ12CA-E3/61 Vishay TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1987 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
0.1987 €

TVS Diode, SMAJ12CA-E3/61, Vishay

FEATURES

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 400 W
Rated blocking voltage 12 V
Breakdown voltage 13.3 V
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly SMD
Enclosure DO-214AC
Logistics
Property Value
Country of origin TW
Customs tariff number 85411000
Original Packaging Reel with 1,800 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead