MSP3V3-M3/89A | Vishay
SMD TVS diode, unidirectional, 150 W, 3.3 V, DO-216AD, MicroSMP, Vishay MSP3V3-M3/89A
Order No.: 80S0003
MPN:
MSP3V3-M3/89A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0738 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
332.01 € *
Price list
Quantity
Price per unit*
4500 pcs.
0.0738 €
9000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Transient Voltage Suppressors
Features
- Very low profile
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 150 W | |
| Rated blocking voltage | 3.3 V | |
| Number of diodes | 1 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-216AD, MicroSMP |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |