1N6281A-E3/54 | Vishay

TVS diode, unidirectional, 1.5 kW, 23.1 V, DO-201AA, Vishay 1N6281A-E3/54

Order No.: 04S0140
EAN: 4099879046888
MPN:
1N6281A-E3/54
Series: 1N62..
1N6281A-E3/54 Vishay TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9044 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.90 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9044 €
50 pcs.
0.8806 €
250 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale

TVS Diode, 1N6281A-E3/54, Vishay

FEATURES

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
Technical specifications
Filter Property Value
Version unidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 23.1 V
Breakdown voltage 25.7 V
Continuous power loss 6.5 W
min. operating temperature -55 °C
max. operating temperature 175 °C
Assembly THT
Enclosure DO-201AA
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 1,400 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes