1N6270A-E3/54 | Vishay
TVS diode, unidirectional, 1.5 kW, 7.78 V, DO-201AA, Vishay 1N6270A-E3/54
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4998 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
50 pcs.
0.4760 €
250 pcs.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS Diode, 1N6270A-E3/54, Vishay
FEATURES
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- Excellent clamping capability
- Very fast response time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 7.78 V | |
| Breakdown voltage | 8.65 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 175 °C | |
| Assembly | THT | |
| Enclosure | DO-201AA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 1,400 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |