1.5SMC22CA-E3/57T | Vishay

SMD TVS diode, bidirectional, 1.5 kW, 18.8 V, DO-214AB, Vishay 1.5SMC22CA-E3/57T

Order No.: 04S0389
EAN: 4099879047014
MPN:
1.5SMC22CA-E3/57T
Series: 1.5SMC
1.5SMC22CA-E3/57T Vishay TVS Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7616 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
50 pcs.
0.7497 €
250 pcs.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale

TVS Diode, 1.5SMC22CA-E3/57T, Vishay

FEATURES

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • Excellent clamping capability
  • Very fast response time
Technical specifications
Filter Property Value
Version bidirectional
Pulse power loss 1.5 kW
Rated blocking voltage 18.8 V
Breakdown voltage 20.9 V
Continuous power loss 6.5 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Assembly SMD
Enclosure DO-214AB
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Country of origin CN
Original Packaging Reel with 850 pieces
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes