1.5SMC180A-E3/57T | Vishay
SMD TVS diode, unidirectional, 1.5 kW, 154 V, DO-214AB, Vishay 1.5SMC180A-E3/57T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
50 pcs.
0.7021 €
250 pcs.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
TVS Diode, 1.5SMC180A-E3/57T, Vishay
FEATURES
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- Excellent clamping capability
- Very fast response time
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 1.5 kW | |
| Rated blocking voltage | 154 V | |
| Breakdown voltage | 171 V | |
| Continuous power loss | 6.5 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | DO-214AB |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 850 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |