T93XA 20K 10% | Vishay

Cermet trimmer potentiometer, 21 turns, 20 kΩ, 0.5 W, THT, lateral, T93XA 20K 10%

Order No.: 64E9818
EAN: 4099879888440
MPN:
T93XA 20K 10%
T93XA203KT20
Series: T93XA
T93XA 20K 10% Vishay Trimmer Potentiometers Image 1
T93XA 20K 10% Vishay Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available: 47 pcs.
Next delivery: 50 pcs. on 2026-06-08
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
250 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, T93XA 20K 10%, Vishay

The T93 is a 3/8 inches size trimmer. Meets PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.

Features

  • Industrial grade
  • 0.5 W at 70 °C
  • Contact resistance variation < 2 %
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7560 °
Mechanic rotary range 8280 °
max. number of revolutions 21
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 9 mm
Width 5 mm
Height 9 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CZ
Original Packaging Bar with 50 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes