T93XA 100K 10% | Vishay

Cermet trimmer potentiometer, 21 turns, 100 kΩ, 0.5 W, THT, lateral, T93XA 100K 10%

Order No.: 64E9822
EAN: 4099879888457
MPN:
T93XA 100K 10%
T93XA104KT20
Series: T93XA
T93XA 100K 10% Vishay Trimmer Potentiometers Image 1
T93XA 100K 10% Vishay Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7497 € *
Available: 100 pcs.
Total Price:
0.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.7497 €

Trimmer potentiometer, T93XA 100K 10%, Vishay

The T93 is a 3/8 inches size trimmer. Meets PC board mounting requirements. Excellent operational stability is provided by the use of a cermet element.

Features

  • Industrial grade
  • 0.5 W at 70 °C
  • Contact resistance variation < 2 %
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 100 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 7560 °
Mechanic rotary range 8280 °
max. number of revolutions 21
Seeting lateral
Connection solder pin
Contact distance RM 2.54
Length 9 mm
Width 5 mm
Height 9 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Original Packaging Bar with 50 pieces
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes