M64Y202KB40 | Vishay

Cermet trimmer potentiometer, 2 kΩ, 0.5 W, THT, on top, M64Y202KB40

Order No.: 08E0003
EAN: 4099879884879
MPN:
M64Y202KB40
Series: M64
M64Y202KB40 Vishay Trimmer Potentiometers Image 1
M64Y202KB40 Vishay Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
435.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
2.1777 €

Cermet trimmer, M64Y202KB40, Vishay

The Model 64 is a compact cermet trimmer with a 3/8 inch multi-turn design, specifically designed for PC board mounting needs. It ensures exceptional operational stability due to its implementation of a cermet element, making it suitable for industrial-grade applications.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 2 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Mechanic rotary range 265 °
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.7 mm
Width 5 mm
Height 9.8 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin CZ
Original Packaging Ammopack with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 6/8/11
RoHS conform Yes