M64X503KB40 | Vishay
Cermet trimmer potentiometer, 50 kΩ, 0.5 W, THT, lateral, M64X503KB40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 26 Weeks
Cermet trimmer, M64X503KB40, Vishay
The Model 64 is a compact cermet trimmer with a 3/8 inch multi-turn design, specifically designed for PC board mounting needs. It ensures exceptional operational stability due to its implementation of a cermet element, making it suitable for industrial-grade applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 50 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Mechanic rotary range | 265 ° | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 9.7 mm | |
| Width | 5 mm | |
| Height | 9.8 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | CZ |
| Original Packaging | Ammopack with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |