M63P203KB40 | Vishay

Cermet trimmer potentiometer, 20 kΩ, 0.5 W, THT, on top, M63P203KB40

Order No.: 67E1620
EAN: 4099879891617
MPN:
M63P203KB40
Series: 63
M63P203KB40 Vishay Trimmer Potentiometers Image 1
M63P203KB40 Vishay Trimmer Potentiometers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
823.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
4.1174 €

Cermet trimmers, type Vishay/Spectrol 63.

10 mm diameter, sealed, wash-proof, with brush wiper; Load rating: 0.5 W (+70 °C). Resistance tolerance: ±10 %. Dielectric strength: 1000 V. Insulation resistance: 1000 Mohm. Operating temperatures: –55 to +125 °C. Temperature coefficient: 0 to 250 at 50 ohm, ±100 from 100 ohm to 2.0 Mohm. Adjustment range: 270°.

Axial, type 63P.

Type: 20K

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 270 °
max. number of revolutions 1
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9 mm
Width 4 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Customs tariff number 85334010
Country of origin SK
Original Packaging Bulk with 200 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes