M63P102KB40 | Vishay
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, THT, on top, M63P102KB40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1174 € *
Standard delivery time from the manufacturer is: 12 Weeks
Cermet trimmers, type Vishay/Spectrol 63.
10 mm diameter, sealed, wash-proof, with brush wiper; Load rating: 0.5 W (+70 °C). Resistance tolerance: ±10 %. Dielectric strength: 1000 V. Insulation resistance: 1000 Mohm. Operating temperatures: –55 to +125 °C. Temperature coefficient: 0 to 250 at 50 ohm, ±100 from 100 ohm to 2.0 Mohm. Adjustment range: 270°.
Axial, type 63P.
Type: 1K0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 1 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 270 ° | |
| max. number of revolutions | 1 | |
| Seeting | on top | |
| Connection | solder pin | |
| Contact distance | RM 2.54 | |
| Length | 9 mm | |
| Width | 4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85334010 |
| Country of origin | SK |
| Original Packaging | Bulk with 200 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |