TR3A476K6R3C0800 | Vishay

Talantum capacitor, SMD, A, 47 µF, 6.3 V, ±10 %, TR3A476K6R3C0800

Order No.: 25D912
EAN: 4099879880536
MPN:
TR3A476K6R3C0800
TR3A476K6R3C0800 Vishay Tantalum Capacitors Image 1
TR3A476K6R3C0800 Vishay Tantalum Capacitors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0524 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
104.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.0524 €

SMD, Tantalum capacitor, TR3A476K6R3C0800, Vishay

Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Low ESR

FEATURES

  • Low ESR
  • High ripple current carrying capability
  • Compliant terminations
  • Compatible with “high volume” automatic pick and place equipment

Technical Data

  • Capacity: 47 µF
  • Nominal voltage: 6.3 V
  • Size: A
  • Tolerance: ±10 %
Technical specifications
Filter Property Value
Capacity 47 µF
Rated voltage (DC) 6.3 V
Tolerance ±10 %
ESR (Equivalent Series Resistance) 800 mΩ
Ripple current 310 mA
Design SMD
Size A
Length 3.2 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Country of origin IL
Customs tariff number 85322100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes