TR3A105K035C3000 | Vishay
Talantum capacitor, SMD, A, 1 µF, 35 V, ±10 %, TR3A105K035C3000
Order No.: 25D946
EAN: 4099879880574
MPN:
TR3A105K035C3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1488 € *
Standard delivery time from the manufacturer is: 15 Weeks
SMD, Tantalum capacitor, TR3A105K035C3000, Vishay
Solid Tantalum Surface Mount Chip Capacitors TANTAMOUNT™, Molded Case, Low ESR
FEATURES
- Low ESR
- High ripple current carrying capability
- Compliant terminations
- Compatible with “high volume” automatic pick and place equipment
Technical Data
- Capacity: 1 µF
- Nominal voltage: 35 V
- Size: A
- Tolerance: ±10 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 1 µF | |
| Rated voltage (DC) | 35 V | |
| Tolerance | ±10 % | |
| ESR (Equivalent Series Resistance) | 3 Ω | |
| Ripple current | 160 mA | |
| Design | SMD | |
| Size | A | |
| Length | 3.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | IL |
| Customs tariff number | 85322100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |