VS-40HFR120 | Vishay

Switching Diode, 1200 V, DO-203AB, Vishay VS-40HFR120

Order No.: 06S7648
EAN: 4099879046147
MPN:
VS-40HFR120
Series: VS-40HFR
VS-40HFR120 Vishay Switching Diodes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.5196 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
10.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.5196 €

Recovery diode, VS-40HFR120, VISHAY

The VS-40HFR120 is a standard recovery diode designed and qualified for multiple level.

Features

  • High surge current capability

Applications

  • Battery charges
  • Converters
  • Power supplies
  • Machine tool controls
  • Welding
Technical specifications
Filter Property Value
Product type switching Diode
Enclosure DO-203AB
Rated blocking voltage 1200 V
Number of diodes 1
Assembly stud mount
min. operating temperature -65 °C
max. operating temperature 190 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85411000
Original Packaging Bulk with 100 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes