LL4151 (SMD) | Vishay
Switching Diode, single, 100 V, SOD-80, Vishay LL4151 (SMD)
Order No.: 24S3465
MPN:
LL4151 (SMD)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0202 € *
Standard delivery time from the manufacturer is: 8 Weeks
Small signal diodes in Mini-MELF package.
Power losses: 500 mW.
Technical attributes (type, peak reverse voltage, directional current, manufacturer): LL4151, 75 V, 150 mA, Vishay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching Diode | |
| Version | single | |
| Enclosure | SOD-80 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 125 °C | |
| Rated blocking voltage | 100 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | HK |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |