BAV103-GS08 | Vishay
Switching Diode, single, 250 V, SOD-80, Vishay BAV103-GS08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0408 € *
Available: 769 pcs.
Total Price:
0.41 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0408 €
50 pcs.
0.0381 €
200 pcs.
0.0357 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching diode, BAV103-GS08, VISHAY
The BAV103-GS08 is a high voltage small signal switching diode for general purposes .
Features
- Silicon epitaxial planar diode
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching Diode | |
| Version | single | |
| Enclosure | SOD-80 | |
| Number of diodes | 1 | |
| Assembly | SMD | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C | |
| Rated blocking voltage | 250 V |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |