WSR5R0150FEA | Vishay

Resistor, metal strip, SMD 4527, 15 mΩ, 5 W, ±1 %, WSR5R0150FEA

Order No.: 09E1514
EAN: 4099879202123
MPN:
WSR5R0150FEA
Series: WSR
WSR5R0150FEA Vishay SMD Resistors Image 1
WSR5R0150FEA Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3562 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
3,534.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
2.3562 €

SMD metal strip resistors, size 4527, 2.0 to 5.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSR.

Encapsulated design for high temperatures, low self-inductance (0.5 bis 5.0 nH), for current measurements and pulse applications

5.0 W, type High Power WSR-5.

Technical specifications
Filter Property Value
ohmic resistance 15 mΩ
Tolerance ±1 %
Power 5 W
Design SMD 4527
Temperature coefficient ±75 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 275 °C
Length 11.56 mm
Height 2.41 mm
Logistics
Property Value
Customs tariff number 85331000
Original Packaging Reel with 1,500 pieces
Country of origin IL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes