WSR3R1500FEA | Vishay
Resistor, metal strip, SMD 4527, 150 mΩ, 3 W, ±1 %, WSR3R1500FEA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD metal strip resistors, size 4527, 2.0 to 5.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSR.
Encapsulated design for high temperatures, low self-inductance (0.5 bis 5.0 nH), for current measurements and pulse applications
3.0 W, type WSR-3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 150 mΩ | |
| Tolerance | ±1 % | |
| Power | 3 W | |
| Design | SMD 4527 | |
| Temperature coefficient | ±75 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 275 °C | |
| Length | 11.56 mm | |
| Height | 2.41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Original Packaging | Reel with 1,500 pieces |
| Country of origin | IL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |