WSL2010R0400FEA | Vishay

Resistor, metal strip, SMD 2010 (5025), 40 mΩ, 0.5 W, ±1 %, WSL2010R0400FEA

Order No.: 09E1214
EAN: 4099879200914
MPN:
WSL2010R0400FEA
Series: WSL
WSL2010R0400FEA Vishay SMD Resistors Image 1
WSL2010R0400FEA Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2880 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,151.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.2880 €

SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.

Low self-inductance, for current measurements and pulse applications

0.5 W, size 2010, type WSL2010.

Technical specifications
Filter Property Value
ohmic resistance 40 mΩ
Tolerance ±1 %
Power 0.5 W
Design SMD 2010 (5025)
Temperature coefficient ±75 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 5.08 mm
Width 2.5 mm
Height 0.63 mm
Logistics
Property Value
Customs tariff number 85331000
Country of origin IL
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes