WSL0805R0600FEA | Vishay
Resistor, metal strip, SMD 0805 (2012), 60 mΩ, 0.125 W, ±1 %, WSL0805R0600FEA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 9 Weeks
SMD metal strip resistors, 0.125 to 1.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL.
Low self-inductance, for current measurements and pulse applications; Tolerance: ±1.0 %. Operating temperatures: –65 to +170 °C.
0.125 W, size 0805, type WSL0805.
Dimensions: L 2.03, W 1.27, H 0.33, D 0.38 mm.
Technical attributes (type, resistance, temperature coefficient (TC)): 0R060, TC ±75
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 60 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.125 W | |
| Design | SMD 0805 (2012) | |
| Temperature coefficient | ±75 ppm/K | |
| Technology | metal strip | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 170 °C | |
| Length | 2.03 mm | |
| Width | 1.2 mm | |
| Height | 0.33 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Country of origin | IL |
| Original Packaging | Reel with 5,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |