WSL0805R0330FEA18 | Vishay

Resistor, metal strip, SMD 0805 (2012), 33 mΩ, 0.25 W, ±1 %, WSL0805R0330FEA18

Order No.: 09E1330
EAN: 4099879201379
MPN:
WSL0805R0330FEA18
Series: WSL
WSL0805R0330FEA18 Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
2,320.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.4641 €

SMD metal strip resistors, 0.25 to 2.0 W, tolerance 1.0 %, series Power Metal Strip, type Vishay/Dale WSL..18.

Low self-inductance, for current measurements and pulse applications

0.25 W, size 0805, type WSL0805..18.

Technical specifications
Filter Property Value
ohmic resistance 33 mΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 0805 (2012)
Temperature coefficient ±75 ppm/K
Technology metal strip
min. operating temperature -65 °C
max. operating temperature 170 °C
Length 2.03 mm
Width 1.2 mm
Height 0.33 mm
Logistics
Property Value
Customs tariff number 85331000
Country of origin US
Original Packaging Reel with 5,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes