WSC2515R5000FEA | Vishay
Resistor, wirewound, SMD 2515, 500 mΩ, 1 W, ±1 %, WSC2515R5000FEA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.19 € *
Standard delivery time from the manufacturer is: 52 Weeks
SMD wire-wound resistors, 0.5 to 3.0 W, tolerance 1.0 %, type Vishay/Dale WSC.
Sealed, ultra-stable at different environment conditions
1.0 W, size 2515, type WSC2515.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 500 mΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 2515 | |
| Temperature coefficient | ±90 ppm/K | |
| Technology | wirewound | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 275 °C | |
| Length | 6.35 mm | |
| Height | 2.79 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | IL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |