WSC01/21R000FEA | Vishay
Resistor, wirewound, SMD 2012, 1 Ω, 0.5 W, ±1 %, WSC01/21R000FEA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 13 Weeks
SMD wire-wound resistors, 0.5 to 3.0 W, tolerance 1.0 %, type Vishay/Dale WSC.
Sealed, ultra-stable at different environment conditions
0.5 W, size 2012, type WSC01/2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 1 Ω | |
| Tolerance | ±1 % | |
| Power | 0.5 W | |
| Design | SMD 2012 | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | wirewound | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 175 °C | |
| Length | 5.08 mm | |
| Height | 2.44 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85331000 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | IL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |