UMA02040F3309CAU00 | Vishay

Resistor, thin film, SMD 0204, mini MELF, 33 Ω, 0.25 W, ±0.25 %, UMA02040F3309CAU00

Order No.: 06E618
EAN: 4099879155221
MPN:
UMA02040F3309CAU00
UMA02040F3309CAU00 Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
273.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
2.7370 €

Resistor, UMA02040F3309CAU00, VISHAY

The UMA02040F3309CAU00 is a ultra precision thin film MELF resistor that combines the proven reliability of precision MELF products with the most advanced level of precision and stability first achieved with axial thin film precision resistors. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards reliable precision and stability.

Features

  • Most advanced thin film technology
  • Long term stability down to 0.02 %
  • High precision tolerance down to ± 0.02 %

Applications

  • Measuring and calibration equipment
  • Industrial process control systems
  • Space and aircraft electronics
  • Medical equipment
Technical specifications
Filter Property Value
ohmic resistance 33 Ω
Tolerance ±0.25 %
Power 0.25 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±10 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Ammopack with 100 pieces
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes