MMB02070C6809FB200 | Vishay

Resistor, metal film, SMD 0207, MELF, 68 Ω, 1 W, ±1 %, MMB02070C6809FB200

Order No.: 07E232
EAN: 4099879172082
MPN:
MMB02070C6809FB200
Series: MMB 0207
MMB02070C6809FB200 Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
245.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.1226 €

SMD thin-film resistors size 0207, MELF, 0.4 W, tolerance 1.0 %, type Vishay/Beyschlag MMB 0207 Professional.

Technical specifications
Filter Property Value
ohmic resistance 68 Ω
Tolerance ±1 %
Power 1 W
Design SMD 0207
Enclosure MELF
Temperature coefficient ±50 ppm/K
Technology metal film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 5.8 mm
diameter 2.2 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin DE
Original Packaging Reel with 2,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes