MMB02070C5100FB200 | Vishay
Resistor, thin film, SMD 0207, MELF, 510 Ω, 1 W, ±1 %, MMB02070C5100FB200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1226 € *
Standard delivery time from the manufacturer is: 10 Weeks
Resistor, MMB02070C5100FB200, VISHAY
The MMB02070C5100FB200 is a professional thin film MELF resistor perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Features
- Advanced metal film technology
- Best in class pulse load capability
- Intrinsic sulfur resistance
Applications
- Automotive
- Telecommunication
- Industrial
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 510 Ω | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 0207 | |
| Enclosure | MELF | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5.8 mm | |
| diameter | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |