MMB02070C4703FB200 | Vishay
Resistor, metal film, SMD 0207, MELF, 470 kΩ, 1 W, ±1 %, MMB02070C4703FB200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0333 € *
Standard delivery time from the manufacturer is: 10 Weeks
Resistor, MMB02070C4703FB200, VISHAY
The MMB02070C4703FB200 is a professional thin film MELF resistor perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Features
- Advanced metal film technology
- Best in class pulse load capability
- Intrinsic sulfur resistance
Applications
- Automotive
- Telecommunication
- Industrial
- Medical equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 470 kΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 0207 | |
| Enclosure | MELF | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5.8 mm | |
| diameter | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 3,000 pieces |