MMB02070C1005FB200 | Vishay
Resistor, metal film, SMD 0207, MELF, 10 MΩ, 1 W, ±1 %, MMB02070C1005FB200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0750 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD thin-film resistors size 0207, MELF, 0.4 W, tolerance 1.0 %, type Vishay/Beyschlag MMB 0207 Professional.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 MΩ | |
| Tolerance | ±1 % | |
| Power | 1 W | |
| Design | SMD 0207 | |
| Enclosure | MELF | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | metal film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 5.8 mm | |
| diameter | 2.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 2,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |