MMA02040D2502BB300 | Vishay
Resistor, thin film, SMD 0204, mini MELF, 25 kΩ, 0.25 W, ±0.1 %, MMA02040D2502BB300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3142 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD-Thin film resistor, MMA02040D2502BB300, Beyschlag
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
FEATURES
- Approved according to EN 140401-803
- AEC-Q200 qualified
- Advanced metal film technology
- Excellent overall stability: exceeds class 0.25
Technical Data
- Resistance: 25 kΩ
- Size: 0204
- Power: 0,25W
- Tolerance: ±0,1 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 25 kΩ | |
| Tolerance | ±0.1 % | |
| Power | 0.25 W | |
| Design | SMD 0204 | |
| Enclosure | mini MELF | |
| Temperature coefficient | ±25 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Length | 3.6 mm | |
| diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | DE |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |