MMA02040C8202FB300 | Vishay

Resistor, thin film, SMD 0204, mini MELF, 82 kΩ, 0.25 W, ±1 %, MMA02040C8202FB300

Order No.: 06E848
EAN: 4099879156006
MPN:
MMA02040C8202FB300
Series: MMA 0204
MMA02040C8202FB300 Vishay SMD Resistors Image 1
MMA02040C8202FB300 Vishay SMD Resistors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0250 € *
Available: 1,568 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0250 €
500 pcs.
0.0214 €
1000 pcs.
0.0190 €
3000 pcs.
0.0178 €
6000 pcs.
0.0167 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD thin-film resistor size 0204, Mini-MELF, 0.25 W, tolerance 1.0 %, type Vishay/Beyschlag MMA 0204 Professional.

Technical specifications
Filter Property Value
ohmic resistance 82 kΩ
Tolerance ±1 %
Power 0.25 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 125 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin DE
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes