MMA02040C3907JB300 | Vishay
Resistor, thin film, SMD 0204, mini MELF, 390 mΩ, 0.4 W, ±1 %, MMA02040C3907JB300
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0571 € *
Standard delivery time from the manufacturer is: 10 Weeks
SMD-Thin film resistor, MMA02040C3907JB300, Vishay
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
FEATURES
- Approved according to EN 140401-803
- AEC-Q200 qualified
- Advanced metal film technology
- Excellent overall stability: exceeds class 0.25
Technical Data
- Resistance: 390 mΩ
- Size: 0204
- Power: 0,4W
- Tolerance: ±1 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 390 mΩ | |
| Tolerance | ±1 % | |
| Power | 0.4 W | |
| Design | SMD 0204 | |
| Enclosure | mini MELF | |
| Temperature coefficient | ±50 ppm/K | |
| Technology | thin film | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C | |
| Length | 3.6 mm | |
| diameter | 1.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |