MMA02040C2008FB300 | Vishay

Resistor, thin film, SMD 0204, mini MELF, 2 Ω, 0.4 W, ±1 %, MMA02040C2008FB300

Order No.: 04E2909
EAN: 4099879154293
MPN:
MMA02040C2008FB300
Series: MMA 0204
MMA02040C2008FB300 Vishay SMD Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0488 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
146.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0488 €

SMD-Thin film resistor, MMA02040C2008FB300, Beyschlag

MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

FEATURES

  • Approved according to EN 140401-803
  • AEC-Q200 qualified
  • Advanced metal film technology
  • Excellent overall stability: exceeds class 0.25

Technical Data

  • Resistance: 2 Ω
  • Size: 0204
  • Power: 0,4W
  • Tolerance: ±1 %
Technical specifications
Filter Property Value
ohmic resistance 2 Ω
Tolerance ±1 %
Power 0.4 W
Design SMD 0204
Enclosure mini MELF
Temperature coefficient ±50 ppm/K
Technology thin film
min. operating temperature -55 °C
max. operating temperature 155 °C
Length 3.6 mm
diameter 1.4 mm
Logistics
Property Value
Customs tariff number 85332100
Original Packaging Reel with 3,000 pieces
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes